FP120-100 vs 3FL120-100 feature comparison

FP120-100 Triad Magnetics

Buy Now Datasheet

3FL120-100 Tamura Corporation of America

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TRIAD MAGNETICS TAMURA CORP OF AMERICA
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8504.31.40.35
Samacsys Manufacturer Triad Magnetics
Additional Feature PCB MOUNTABLE
Application POWER
Approvals UL
Center Tap Feature 1 NO
Center Tap Feature 2 NO
Height 26.97 mm
Isolation Voltage 2000 V
Length 63.5 mm
Mounting Feature THROUGH HOLE MOUNTED
Number of Primary Winding 2
Number of Secondary Winding 2
Output Current 1 0.2 A
Output Current 2 0.2 A
Output Voltage 1 60 V
Output Voltage 2 60 V
Primary Rating DUAL 115/230V
Surface Mount NO
Transformer Type SPLIT BOBBIN POWER TRANSFORMER SPLIT BOBBIN POWER TRANSFORMER
VA Rating 12 VA
Width 50.8 mm
Base Number Matches 1 2
Manufacturer Series 3FL120

Compare FP120-100 with alternatives

Compare 3FL120-100 with alternatives