FP-4R0RE821M-R5CG
vs
827AFD004M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FUJITSU LTD
ILLINOIS CAPACITOR INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
820 µF
820 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
ALUMINUM (SOLID POLYMER)
ESR
5 mΩ
12 mΩ
JESD-609 Code
e3
Leakage Current
0.82 mA
0.328 mA
Manufacturer Series
RE
AFD
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
4 V
4 V
Ripple Current
7220 mA
5040 mA
Surface Mount
NO
NO
Tan Delta
0.15
0.08
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
3
1
Compare FP-4R0RE821M-R5CG with alternatives
Compare 827AFD004M with alternatives