FP-4R0RE821M-R5CG
vs
4FX820M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FUJITSU LTD
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
820 µF
820 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
ALUMINUM (SOLID POLYMER)
ESR
5 mΩ
14 mΩ
JESD-609 Code
e3
Leakage Current
0.82 mA
0.164 mA
Manufacturer Series
RE
FX
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
4 V
4 V
Ripple Current
7220 mA
4200 mA
Surface Mount
NO
NO
Tan Delta
0.15
0.12
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
WIRE
Base Number Matches
3
2
Additional Feature
ESR IS MEASURED AT 100KHZ-300KHZ
Compare FP-4R0RE821M-R5CG with alternatives
Compare 4FX820M with alternatives