FP-020RE101M-0LCG vs APS-200ESS101MHB5S feature comparison

FP-020RE101M-0LCG FUJITSU Limited

Buy Now Datasheet

APS-200ESS101MHB5S Chemi-Con

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU LTD NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 15 mΩ 24 mΩ
JESD-609 Code e3 e6
Leakage Current 0.3 mA 0.4 mA
Manufacturer Series RE PS
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 20 V 20 V
Ripple Current 4500 mA 3320 mA
Surface Mount NO NO
Tan Delta 0.06 0.12
Terminal Finish Tin (Sn) TIN BISMUTH
Terminal Shape WIRE WIRE
Base Number Matches 2 1
Additional Feature ESR MEASURED AT 100KHZ-300KHZ

Compare FP-020RE101M-0LCG with alternatives

Compare APS-200ESS101MHB5S with alternatives