FP-020RE101M-0LCG vs FP-020RE101M-01PG feature comparison

FP-020RE101M-0LCG FUJITSU Limited

Buy Now Datasheet

FP-020RE101M-01PG FUJITSU Semiconductor Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU LTD FUJITSU LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (SOLID POLYMER) ALUMINUM (SOLID POLYMER)
ESR 15 mΩ 30 mΩ
JESD-609 Code e3 e3
Leakage Current 0.3 mA 0.04 mA
Manufacturer Series RE RE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 20 V 20 V
Ripple Current 4500 mA 3210 mA
Surface Mount NO NO
Tan Delta 0.06 0.06
Terminal Finish Tin (Sn) TIN
Terminal Shape WIRE WIRE
Base Number Matches 2 2

Compare FP-020RE101M-0LCG with alternatives

Compare FP-020RE101M-01PG with alternatives