FOXSLF/0368-20 vs NYP037-20(N) feature comparison

FOXSLF/0368-20 Fox Electronics

Buy Now Datasheet

NYP037-20(N) Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FOX ELECTRONICS PERICOM SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.30 8541.60.00.30
Samacsys Manufacturer Fox
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 500 µW 500 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e1 e0
Load Capacitance 20 pF 20 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 3.6864 MHz 3.6864 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension L11.35XB4.65XH3.6 (mm) L11.18XB4.65XH13.46 (mm)/L0.44XB0.183XH0.53 (inch)
Surface Mount NO NO
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped Tin/Lead (Sn/Pb)
Base Number Matches 2 1
ECCN Code EAR99
Additional Feature AT CUT CRYSTAL

Compare FOXSLF/0368-20 with alternatives

Compare NYP037-20(N) with alternatives