NYP037-20(N) vs FOX0368-20 feature comparison

NYP037-20(N) Pericom Semiconductor Corporation

Buy Now Datasheet

FOX0368-20 Abracon Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP ABRACON LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.60.00.30
Additional Feature AT CUT CRYSTAL
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 500 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e0 e0
Load Capacitance 20 pF 20 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 3.6864 MHz 3.6864 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Physical Dimension L11.18XB4.65XH13.46 (mm)/L0.44XB0.183XH0.53 (inch)
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 2
Series Resistance 120 Ω

Compare NYP037-20(N) with alternatives

Compare FOX0368-20 with alternatives