FOXSDLF/060R-20/TR vs FOXSD/060-20 feature comparison

FOXSDLF/060R-20/TR Fox Electronics

Buy Now Datasheet

FOXSD/060-20 Fox Electronics

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FOX ELECTRONICS FOX ELECTRONICS
Package Description HC49SD, SMD, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Samacsys Manufacturer Fox Fox
Additional Feature TR, 13 INCH
Aging 3 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e1 e0
Load Capacitance 20 pF 20 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 6 MHz 6 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Physical Dimension 11.7mm x 5.0mm x 4.5mm
Series Resistance 120 Ω
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Lead (Sn/Pb)
Base Number Matches 1 1

Compare FOXSDLF/060R-20/TR with alternatives

Compare FOXSD/060-20 with alternatives