FOX100-20
vs
MP101INS
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
FOX ELECTRONICS
CTS CORP
Reach Compliance Code
unknown
compliant
HTS Code
8541.60.00.50
Samacsys Manufacturer
Fox
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Frequency Stability
0.005%
0.005%
Frequency Tolerance
30 ppm
50 ppm
JESD-609 Code
e0
e1
Load Capacitance
20 pF
30 pF
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
10 MHz
10 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN SILVER COPPER
Base Number Matches
1
2
Package Description
ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN
Additional Feature
AT-CUT CRYSTAL
Aging
10 PPM/YEAR
Drive Level
100 µW
Manufacturer Series
MP
Physical Dimension
L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch)
Compare FOX100-20 with alternatives
Compare MP101INS with alternatives