FOX100-20
vs
MP101
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FOX ELECTRONICS
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
unknown
compliant
HTS Code
8541.60.00.50
8541.10.00.80
Samacsys Manufacturer
Fox
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
JESD-609 Code
e0
e0
Load Capacitance
20 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
10 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Base Number Matches
1
5
Package Description
PB-6, 4 PIN
Pin Count
4
ECCN Code
EAR99
Breakdown Voltage-Min
100 V
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
S-PUFM-W4
Non-rep Pk Forward Current-Max
150 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
10 µA
Terminal Form
WIRE
Terminal Position
UPPER
Compare FOX100-20 with alternatives
Compare MP101 with alternatives