FODM8071 vs TLP2066(TPR) feature comparison

FODM8071 onsemi

Buy Now Datasheet

TLP2066(TPR) Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer ONSEMI TOSHIBA CORP
Part Package Code MFP-5
Package Description SOP-5 MFSOP-5/6
Manufacturer Package Code 100AM
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 15 Weeks, 2 Days
Samacsys Manufacturer onsemi
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED OPEN COLLECTOR, UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 20 MBps 20 MBps
Forward Current-Max 0.02 A 0.018 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.01 A 0.01 A
Operating Temperature-Max 110 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.07 W 0.04 W
Response Time-Nom 5.5e-8 ns 6e-8 ns
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 5.5 V 3.6 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed
Base Number Matches 4 2
Rohs Code No

Compare FODM8071 with alternatives

Compare TLP2066(TPR) with alternatives