FODM121CV
vs
FODM121CR2V
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
FAIRCHILD SEMICONDUCTOR CORP
Manufacturer Package Code
MFP04C
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
IEC-60747-5-5, UL APPROVED
UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
80 V
80 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
100%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Forward Voltage-Max
1.3 V
Isolation Voltage-Max
3750 V
3750 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.08 A
Operating Temperature-Max
110 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Packing Method
TUBE
Power Dissipation-Max
0.15 W
Surface Mount
YES
Base Number Matches
2
2
Rohs Code
Yes
Package Description
MINI-FLAT PACKAGE-4
Current Transfer Ratio-Nom
100%
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare FODM121CR2V with alternatives