FODM121CR2V
vs
HMA121CR1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
MINI-FLAT PACKAGE-4
MINIFLAT-4
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED, VDE APPROVED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
80 V
80 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
100%
100%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e3
e3
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Base Number Matches
2
2
Compare FODM121CR2V with alternatives
Compare HMA121CR1 with alternatives