FOD817A
vs
H11A817A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
|
Package Description |
LEAD FREE, DIP-4
|
DIP-4
|
Pin Count |
4
|
|
Manufacturer Package Code |
4LD,MDIP,.300",WIDE,OPTO
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
UL APPROVED
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
70 V
|
70 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
80%
|
|
Current Transfer Ratio-Nom |
80%
|
80%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Forward Voltage-Max |
1.4 V
|
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
|
Operating Temperature-Max |
110 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.15 W
|
|
Response Time-Max |
0.000018 s
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Base Number Matches |
16
|
21
|
|
|
|
Compare FOD817A with alternatives
Compare H11A817A with alternatives