FO7HSCDE48.0-T2
vs
CA25C4805ILR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ABRACON LLC
CTS CORP
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
ENABLE/DISABLE FUNCTION
Fall Time-Max
6 ns
7 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
48 MHz
48 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-10 °C
-40 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Output Low Current-Max
2 mA
8 mA
Package Equivalence Code
DILCC4,.2,200
LCC4,.07X.09,64/48
Physical Dimension
7.5mm x 5.2mm x 1.5mm
2.5mm x 2.0mm x 1.0mm
Rise Time-Max
6 ns
7 ns
Supply Current-Max
20 mA
20 mA
Supply Voltage-Max
3.63 V
3.465 V
Supply Voltage-Min
2.97 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
GOLD OVER NICKEL
GOLD OVER NICKEL
Base Number Matches
1
1
Factory Lead Time
8 Weeks
Package Body Material
CERAMIC
Screening Level
AEC-Q200
Compare FO7HSCDE48.0-T2 with alternatives
Compare CA25C4805ILR with alternatives