FO7HSCDE48.0-T2 vs CA20C4805ILR feature comparison

FO7HSCDE48.0-T2 Abracon Corporation

Buy Now Datasheet

CA20C4805ILR CTS Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC CTS CORP
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max 6 ns 7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 48 MHz 48 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 2 mA 8 mA
Package Equivalence Code DILCC4,.2,200 LCC4,.06X.08,50/38
Physical Dimension 7.5mm x 5.2mm x 1.5mm 2.0mm x 1.6mm x 0.8mm
Rise Time-Max 6 ns 7 ns
Supply Current-Max 20 mA 20 mA
Supply Voltage-Max 3.63 V 3.465 V
Supply Voltage-Min 2.97 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD OVER NICKEL GOLD OVER NICKEL
Base Number Matches 2 1
Factory Lead Time 8 Weeks
Package Body Material CERAMIC
Screening Level AEC-Q200

Compare FO7HSCDE48.0-T2 with alternatives

Compare CA20C4805ILR with alternatives