FO3HSHBE25.0-T2
vs
FO7HSHBF25.0-T2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
ENABLE/DISABLE FUNCTION
Fall Time-Max
6 ns
5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
25 MHz
25 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
-20 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Package Equivalence Code
LCC4,.09X.12,83/65
DILCC4,.2,200
Physical Dimension
3.2mm x 2.5mm x 1.2mm
7.5mm x 5.2mm x 1.5mm
Rise Time-Max
6 ns
5 ns
Supply Current-Max
9 mA
7 mA
Supply Voltage-Max
2.625 V
2.625 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Technology
HCMOS
Terminal Finish
GOLD OVER NICKEL
GOLD OVER NICKEL
Base Number Matches
2
2
Output Low Current-Max
4 mA
Compare FO3HSHBE25.0-T2 with alternatives
Compare FO7HSHBF25.0-T2 with alternatives