FO3HSHBE25.0-T2
vs
CA32C2503INT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ABRACON LLC
CTS CORP
Package Description
SMD, 4 PIN
LCC4,.1X.13,83/65
Reach Compliance Code
compliant
unknown
Additional Feature
ENABLE/DISABLE FUNCTION
ENABLE/DISABLE FUNCTION
Fall Time-Max
6 ns
7 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
25 MHz
25 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-10 °C
-40 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Package Equivalence Code
LCC4,.09X.12,83/65
LCC4,.1X.12,83/65
Physical Dimension
3.2mm x 2.5mm x 1.2mm
3.2mm x 2.5mm x 1.2mm
Rise Time-Max
6 ns
7 ns
Supply Current-Max
9 mA
40 mA
Supply Voltage-Max
2.625 V
2.665 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Technology
HCMOS
HCMOS
Terminal Finish
GOLD OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
2
1
Output Low Current-Max
4 mA
Package Body Material
CERAMIC
Screening Level
AEC-Q200
Compare FO3HSHBE25.0-T2 with alternatives
Compare CA32C2503INT with alternatives