FO2HSKBM26.0-T1 vs FO1HSLBM26.0-T1 feature comparison

FO2HSKBM26.0-T1 Abracon Corporation

Buy Now Datasheet

FO1HSLBM26.0-T1 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 10 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 26 MHz 26 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Package Equivalence Code LCC4,.08X.1,64/48
Physical Dimension 2.5mm x 2mm x 1mm 2.0mm x 1.6mm x 1.2mm
Rise Time-Max 10 ns 10 ns
Supply Current-Max 4 mA
Supply Voltage-Max 1.89 V 1.98 V
Supply Voltage-Min 1.71 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD OVER NICKEL GOLD OVER NICKEL
Base Number Matches 2 2
Package Description SMD, 4 PIN

Compare FO2HSKBM26.0-T1 with alternatives

Compare FO1HSLBM26.0-T1 with alternatives