FO2HSKBM26.0-T1 vs FO8HSLBM26.0-T3 feature comparison

FO2HSKBM26.0-T1 Fox Electronics

Buy Now Datasheet

FO8HSLBM26.0-T3 Fox Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FOX ELECTRONICS FOX ELECTRONICS
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 10 ns 4.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 26 MHz 26 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCMOS HCMOS
Output Load 15 pF 15 pF
Package Equivalence Code LCC4,.08X.1,64/48 SOLCC4,.05,43
Physical Dimension 2.5mm x 2mm x 1mm 1.6mm x 1.2mm x 0.7mm
Rise Time-Max 10 ns 4.5 ns
Supply Current-Max 4 mA 3 mA
Supply Voltage-Max 1.89 V 1.98 V
Supply Voltage-Min 1.71 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 2