FN9233S1-10-06
vs
FN9266SA-10-06
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHAFFNER EMV AG
SCHAFFNER HOLDING AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
APPROVAL: IEC/EN 60601-1, CSA, UL; UKCA
APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL; UKCA
Body Breadth
0.882 inch
1.378 inch
Body Depth
1.73 inch
2.028 inch
Body Length
1.177 inch
1.339 inch
Body/Shell Style
PLUG
PLUG
Connector Type
MAINS POWER CONNECTOR
MAINS POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
SNAP
DIN Conformance
NO
IEC Conformance
YES
MIL Conformance
NO
Mains Connector Rating
10A, 250VAC
10A, 250VAC
Mounting Type
PANEL
PANEL
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
CE; CQC
CE; CQC
Termination Type
QUICK CONNECT
QUICK CONNECT
Total Number of Contacts
3
3
Base Number Matches
1
1
Samacsys Manufacturer
Schaffner
Insulator Material
PLASTIC
Compare FN9233S1-10-06 with alternatives
Compare FN9266SA-10-06 with alternatives