FN9266SA-10-06 vs FN9262SB-10-07 feature comparison

FN9266SA-10-06 Schaffner

Buy Now Datasheet

FN9262SB-10-07 Schaffner

Buy Now Datasheet
Yes Yes
Active Active
SCHAFFNER HOLDING AG SCHAFFNER HOLDING AG
compliant compliant
Schaffner
APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL; UKCA APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL
1.378 inch 1.339 inch
2.028 inch 2.185 inch
1.339 inch 1.378 inch
PLUG PLUG
MAINS POWER CONNECTOR MAINS POWER CONNECTOR
MALE MALE
SNAP SNAP
PLASTIC PLASTIC
10A, 250VAC 10A, 250VAC
PANEL CABLE AND PANEL
85 °C 85 °C
-25 °C -25 °C
GENERAL PURPOSE WITH CABLE ASSEMBLY
CE; CQC CE; CQC
QUICK CONNECT WIRE
3 3
1 1

Compare FN9266SA-10-06 with alternatives

Compare FN9262SB-10-07 with alternatives