FN9233S1-10-06 vs FN9262B-10-06 feature comparison

FN9233S1-10-06 Schaffner

Buy Now Datasheet

FN9262B-10-06 Schaffner

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHAFFNER EMV AG SCHAFFNER HOLDING AG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature APPROVAL: IEC/EN 60601-1, CSA, UL; UKCA REFERENCE STANDARD: CQC; ENEC; IEC/EN 60601-1; UL; UKCA
Body Breadth 0.882 inch 1.378 inch
Body Depth 1.73 inch 1.831 inch
Body Length 1.177 inch 1.811 inch
Body/Shell Style PLUG PLUG
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO
IEC Conformance YES
MIL Conformance NO
Mains Connector Rating 10A, 250VAC 10A, 250VAC
Mounting Type PANEL PANEL
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CE; CQC CE; CSA
Termination Type QUICK CONNECT QUICK CONNECT
Total Number of Contacts 3 3
Base Number Matches 2 1
Samacsys Manufacturer Schaffner

Compare FN9233S1-10-06 with alternatives

Compare FN9262B-10-06 with alternatives