FN9222SR-3-08
vs
FN9222UR-1-08
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SCHAFFNER EMV AG
SCHAFFNER EMV AG
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
STANDARD: IEC/EN 60601-1, ENEC, CQC
STANDARD: IEC/EN 60601-1, ENEC, CQC
Body Breadth
0.89 inch
0.89 inch
Body Depth
1.512 inch
1.512 inch
Body Length
1.89 inch
1.89 inch
Connector Type
MAINS POWER CONNECTOR
MAINS POWER CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
SNAP
SNAP
Mains Connector Rating
20A, 250VAC
20A, 250VAC
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
PANEL
PANEL
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Reference Standard
CSA; UL
CSA; UL
Termination Type
SOLDER
SOLDER
Total Number of Contacts
3
3
Base Number Matches
1
1
Compare FN9222SR-3-08 with alternatives
Compare FN9222UR-1-08 with alternatives