FN9222SR-3-08 vs FN9222UB-3-08 feature comparison

FN9222SR-3-08 Schaffner

Buy Now Datasheet

FN9222UB-3-08 Schaffner

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SCHAFFNER EMV AG SCHAFFNER EMV AG
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARD: IEC/EN 60601-1, ENEC, CQC STANDARD: IEC/EN 60601-1, ENEC, CQC
Body Breadth 0.89 inch 0.89 inch
Body Depth 1.512 inch 1.512 inch
Body Length 1.89 inch 1.89 inch
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Gender MALE MALE
Coupling Type SNAP SNAP
Mains Connector Rating 20A, 250VAC 20A, 250VAC
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mounting Type PANEL PANEL
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard CSA; UL CSA; UL
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1

Compare FN9222SR-3-08 with alternatives

Compare FN9222UB-3-08 with alternatives