FMP200JR-52-2R2
vs
FMP200JTF52-2R2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
compliant
Factory Lead Time
24 Weeks
24 Weeks
Additional Feature
FLAME PROOF
FLAME PROOF
Construction
Tubular
Tubular
JESD-609 Code
e3
e3
Lead Diameter
0.55 mm
0.55 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
3.9 mm
3.9 mm
Package Length
9 mm
9 mm
Package Style
Axial
Axial
Packing Method
TR, 12 INCH
AMMO PACK
Rated Power Dissipation (P)
2 W
2 W
Rated Temperature
70 °C
70 °C
Resistance
2.2 Ω
2.2 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Shape
WIRE
WIRE
Tolerance
5%
5%
Working Voltage
500 V
500 V
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8533.21.00.90
Package Shape
CYLINDRICAL PACKAGE
Temperature Coefficient
100 ppm/°C
Compare FMP200JR-52-2R2 with alternatives
Compare FMP200JTF52-2R2 with alternatives