FMMT619TA vs PBSS4240T feature comparison

FMMT619TA Zetex / Diodes Inc

Buy Now Datasheet

PBSS4240T NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC NXP SEMICONDUCTORS
Package Description SOT-23, 3 PIN PLASTIC PACKAGE-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.75
Collector Current-Max (IC) 2 A 2 A
Collector-Base Capacitance-Max 20 pF
Collector-Emitter Voltage-Max 50 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 150
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.625 W
Power Dissipation-Max (Abs) 0.625 W 0.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 165 MHz 230 MHz
VCEsat-Max 0.22 V
Base Number Matches 2 3
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 3
Samacsys Manufacturer NXP
Samacsys Modified On 2022-12-27 12:55:46
Total Weight 7.84
Category CO2 Kg 8.8
CO2 68.992
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10
CAS Accounted for Wt 90
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-48-4, 7440-02-0, 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.20
JEDEC-95 Code TO-236AB

Compare FMMT619TA with alternatives

Compare PBSS4240T with alternatives