FMMT2907TC vs PMBT2907A/T4 feature comparison

FMMT2907TC Zetex / Diodes Inc

Buy Now Datasheet

PMBT2907A/T4 Nexperia

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ZETEX PLC NEXPERIA
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 8.8 8.8
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Base Capacitance-Max 8 pF
Collector-Emitter Voltage-Max 40 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 50
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 110 ns 365 ns
Turn-on Time-Max (ton) 50 ns 40 ns
VCEsat-Max 1.6 V
Base Number Matches 2 2
Date Of Intro 2017-02-01
Total Weight 7.51678
CO2 66.147664
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 98
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40
Qualifications AEC-Q101
JEDEC-95 Code TO-236AB
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101; IEC-60134
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare FMMT2907TC with alternatives

Compare PMBT2907A/T4 with alternatives