Part Details for PMBT2907A/T4 by Nexperia
Overview of PMBT2907A/T4 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PMBT2907A/T4
PMBT2907A/T4 CAD Models
PMBT2907A/T4 Part Data Attributes
|
PMBT2907A/T4
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMBT2907A/T4
Nexperia
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 365 ns | |
Turn-on Time-Max (ton) | 40 ns |
Alternate Parts for PMBT2907A/T4
This table gives cross-reference parts and alternative options found for PMBT2907A/T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBT2907A/T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBT2907AE6327 | Rochester Electronics LLC | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | PMBT2907A/T4 vs SMBT2907AE6327 |
PMBT2907A-T | Nexperia | Check for Price | Small Signal Bipolar Transistor | PMBT2907A/T4 vs PMBT2907A-T |
FJX2907ATF | onsemi | Check for Price | PNP Epitaxial Silicon Transistor, SC-70-3 / SOT-323-3, 3000-REEL | PMBT2907A/T4 vs FJX2907ATF |
SMMBT2907ALT3G | onsemi | $0.0266 | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | PMBT2907A/T4 vs SMMBT2907ALT3G |
SMBT2907AE6433 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | PMBT2907A/T4 vs SMBT2907AE6433 |
MMBT2907AL-AE3-R | Unisonic Technologies Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE PACKAGE-3 | PMBT2907A/T4 vs MMBT2907AL-AE3-R |
MMBT2907A_R2_10001 | PanJit Semiconductor | Check for Price | Transistor, | PMBT2907A/T4 vs MMBT2907A_R2_10001 |