FMMT2222 vs MMBT2222ALT1G feature comparison

FMMT2222 Zetex / Diodes Inc

Buy Now Datasheet

MMBT2222ALT1G Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer ZETEX PLC ROCHESTER ELECTRONICS LLC
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A
Collector-Emitter Voltage-Max 30 V
Configuration SINGLE
DC Current Gain-Min (hFE) 50
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.33 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz
Turn-off Time-Max (toff) 285 ns
Turn-on Time-Max (ton) 35 ns
Base Number Matches 12 1
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 3
Manufacturer Package Code CASE 318-08
Operating Temperature-Min -55 °C

Compare FMMT2222 with alternatives

Compare MMBT2222ALT1G with alternatives