FMF-25FBF26-332K vs MFN-25FTF52-332K feature comparison

FMF-25FBF26-332K YAGEO Corporation

Buy Now Datasheet

MFN-25FTF52-332K YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
YAGEO CORP YAGEO CORP
compliant compliant
EAR99 EAR99
8533.21.00.90
FLAME PROOF
Tubular Cylindrical
e3 e3
0.55 mm 0.55 mm
28 mm 28 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
2.4 mm 2.4 mm
6.3 mm 6.3 mm
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Axial Axial
BULK Ammo Pack
0.25 W 0.25 W
70 °C
332000 Ω 332000 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) Tin (Sn)
WIRE WIRE
1% 1%
250 V 250 V
1 1
Yes
Axial,

Compare FMF-25FBF26-332K with alternatives

Compare MFN-25FTF52-332K with alternatives