FMF-25FBF26-332K vs FMF-25FRF26-332K feature comparison

FMF-25FBF26-332K YAGEO Corporation

Buy Now Datasheet

FMF-25FRF26-332K YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP YAGEO CORP
compliant compliant
EAR99 EAR99
8533.21.00.90 8533.21.00.90
FLAME PROOF FLAME PROOF
Tubular Tubular
e3 e3
0.55 mm 0.55 mm
28 mm 28 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
2.4 mm 2.4 mm
6.3 mm 6.3 mm
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Axial Axial
BULK TR, 12 INCH
0.25 W 0.25 W
70 °C 70 °C
332000 Ω 332000 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) Matte Tin (Sn)
WIRE WIRE
1% 1%
250 V 250 V
1 1

Compare FMF-25FBF26-332K with alternatives

Compare FMF-25FRF26-332K with alternatives