FMD-1B-0CS023CH
vs
FMD-1B-0NM023CVH
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CRISTEK INTERCONNECTS INC
CRISTEK INTERCONNECTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Body Breadth
0.308 inch
0.308 inch
Body Depth
0.287 inch
0.287 inch
Body Length
0.935 inch
0.935 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Cable Types
MIL-W-22759/33
MIL-W-22759/11
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
8 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
100VDC V
100VDC V
Empty Shell
NO
NO
Filter Feature
YES
YES
IEC Conformance
NO
NO
Insertion Force-Max
1.67 N
1.67 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
GLASS FILLED POLYETHYLENE
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .088-.096
HOLE .088-.096
Mounting Option 2
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
WITH CABLE ASSEMBLY
WITH CABLE ASSEMBLY
Rated Current (Signal)
3 A
3 A
Reference Standard
MIL
MIL
Shell Finish
CADMIUM
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
B
B
Termination Type
WIRE
WIRE
Total Number of Contacts
15
15
Wire Size-Max
28 AWG
28 AWG
Wire Size-Min
28 AWG
28 AWG
Withdrawl Force-Min
0.14 N
0.14 N
Base Number Matches
1
1
Compare FMD-1B-0CS023CH with alternatives
Compare FMD-1B-0NM023CVH with alternatives