There are no models available for this part yet.
Overview of FMD-1B-0CS023CH by Cristek Interconnects Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FMD-1B-0CS023CH by Cristek Interconnects Inc
Part Data Attributes for FMD-1B-0CS023CH by Cristek Interconnects Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CRISTEK INTERCONNECTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.308 inch
|
Body Depth
|
0.287 inch
|
Body Length
|
0.935 inch
|
Body/Shell Style
|
RECEPTACLE
|
Cable Types
|
MIL-W-22759/33
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
100VDC V
|
Empty Shell
|
NO
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
1.67 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .088-.096
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
MIL
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
B
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
15
|
Wire Size-Max
|
28 AWG
|
Wire Size-Min
|
28 AWG
|
Withdrawl Force-Min
|
0.14 N
|
Alternate Parts for FMD-1B-0CS023CH
This table gives cross-reference parts and alternative options found for FMD-1B-0CS023CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMD-1B-0CS023CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMD-1B-0CH323CH | D Microminiature Connector, 15 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | FMD-1B-0CS023CH vs FMD-1B-0CH323CH |
FMD-1B-0NH023CM | D Microminiature Connector, 15 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | FMD-1B-0CS023CH vs FMD-1B-0NH023CM |
FMD-1B-0CH123CM | D Microminiature Connector, 15 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | FMD-1B-0CS023CH vs FMD-1B-0CH123CM |
FMD-1B-0CM323CM | D Microminiature Connector, 15 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | FMD-1B-0CS023CH vs FMD-1B-0CM323CM |
FMD-1B-0NM023CVH | D Microminiature Connector, 15 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | FMD-1B-0CS023CH vs FMD-1B-0NM023CVH |
FMD-1B-0NS123CH | D Microminiature Connector, 15 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | FMD-1B-0CS023CH vs FMD-1B-0NS123CH |
FMD-1B-0NH123CL | D Microminiature Connector, 15 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | FMD-1B-0CS023CH vs FMD-1B-0NH123CL |
FMD-1B-0NS323CM | D Microminiature Connector, 15 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | FMD-1B-0CS023CH vs FMD-1B-0NS323CM |
FMD-1B-0NM323CH | D Microminiature Connector, 15 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | FMD-1B-0CS023CH vs FMD-1B-0NM323CH |
FMD-1B-0CH323CVH | D Microminiature Connector, 15 Contact(s), Female, Receptacle, | Cristek Interconnects Inc | FMD-1B-0CS023CH vs FMD-1B-0CH323CVH |