FMC38A2200004
vs
FMC38A2600001
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Type
ROCKER
ROCKER
Body Breadth
12.8 mm
12.8 mm
Body Height
12.5 mm
12.5 mm
Body Length or Diameter
18.8 mm
18.8 mm
Contact (AC) Max Rating R Load
4A@250VAC
4A@250VAC
Contact Current(AC)-Max
4 A
4 A
Contact Voltage(AC)-Max
250 V
250 V
Electrical Life
10000 Cycle(s)
10000 Cycle(s)
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-20 °C
Packing Method
BULK
BULK
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Finish
Silver (Ag)
SILVER
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Compare FMC38A2200004 with alternatives
Compare FMC38A2600001 with alternatives