FMC0H104ZFTP18
vs
KR-5R5V104-R
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TOKIN CORP
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description |
, 4126
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.29.00.40
|
8532.29.00.40
|
Capacitance |
100000 µF
|
100000 µF
|
Capacitor Type |
ELECTRIC DOUBLE LAYER CAPACITOR
|
ELECTRIC DOUBLE LAYER CAPACITOR
|
Height |
11.5 mm
|
|
Length |
10.5 mm
|
|
Manufacturer Series |
FM
|
KR
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Radial
|
|
Packing Method |
AMMO PACK
|
BULK
|
Positive Tolerance |
80%
|
80%
|
Rated (DC) Voltage (URdc) |
5.5 V
|
5.5 V
|
Series |
FM
|
|
Size Code |
4126
|
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
5 mm
|
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
6.5 mm
|
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Eaton
|
|
|
|
Compare FMC0H104ZFTP18 with alternatives
Compare KR-5R5V104-R with alternatives