FMC0H104ZF
vs
FMC0H104ZFTP16
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
TOKIN CORP
TOKIN CORP
Package Description
, 4126
, 4126
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.29.00.40
8532.29.00.40
Capacitance
100000 µF
100000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
ELECTRIC DOUBLE LAYER CAPACITOR
Height
11.5 mm
11.5 mm
Length
10.5 mm
10.5 mm
Manufacturer Series
FM
FM
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
AMMO PACK
Positive Tolerance
80%
80%
Rated (DC) Voltage (URdc)
5.5 V
5.5 V
Series
FM
FM
Size Code
4126
4126
Surface Mount
NO
NO
Terminal Pitch
5 mm
5 mm
Terminal Shape
FLAT
FLAT
Width
6.5 mm
6.5 mm
Base Number Matches
2
2
Compare FMC0H104ZF with alternatives
Compare FMC0H104ZFTP16 with alternatives