Part Details for FMC0H104ZFTP16 by TOKIN Corporation
Overview of FMC0H104ZFTP16 by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMC0H104ZFTP16
FMC0H104ZFTP16 CAD Models
FMC0H104ZFTP16 Part Data Attributes
|
FMC0H104ZFTP16
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
FMC0H104ZFTP16
TOKIN Corporation
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, 4126, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 4126 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 100000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 11.5 mm | |
Length | 10.5 mm | |
Manufacturer Series | FM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Series | FM | |
Size Code | 4126 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT | |
Width | 6.5 mm |
Alternate Parts for FMC0H104ZFTP16
This table gives cross-reference parts and alternative options found for FMC0H104ZFTP16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMC0H104ZFTP16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LK055224AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FMC0H104ZFTP16 vs LK055224AE |
FR0H224Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT | NEC Electronics Group | FMC0H104ZFTP16 vs FR0H224Z |
LC055224AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FMC0H104ZFTP16 vs LC055224AE |
FR0H224ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FMC0H104ZFTP16 vs FR0H224ZF |
LX055224A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FMC0H104ZFTP16 vs LX055224A |
FYD0H224ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FMC0H104ZFTP16 vs FYD0H224ZF |
FMC0H104ZFTP18 | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, 4126, RADIAL LEADED | TOKIN Corporation | FMC0H104ZFTP16 vs FMC0H104ZFTP18 |
KR-5R5H224-R | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5 V, 220000 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Eaton Bussmann | FMC0H104ZFTP16 vs KR-5R5H224-R |
LF055224A | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 220000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FMC0H104ZFTP16 vs LF055224A |
BZ015H104ZHB | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Through Hole Mount, ROHS COMPLIANT | Kyocera AVX Components | FMC0H104ZFTP16 vs BZ015H104ZHB |