HMC-ALH444 vs TGA8310-SCC feature comparison

HMC-ALH444 Hittite Microwave Corp

Buy Now Datasheet

TGA8310-SCC TriQuint Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITTITE MICROWAVE CORP TRIQUINT SEMICONDUCTOR INC
Package Description 2.64 X 1.64 MM, 0.10 MM HEIGHT, DIE-5 DIE OR CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99
Additional Feature LOW NOISE
Characteristic Impedance 50 Ω
Construction COMPONENT COMPONENT
Gain 15 dB 8 dB
Input Power-Max (CW) 12 dBm 25.5 dBm
JESD-609 Code e4
Number of Functions 1 1
Operating Frequency-Max 12000 MHz 20000 MHz
Operating Frequency-Min 1000 MHz 2000 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Power Supplies 5 V 8 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Technology GAAS GAAS
Terminal Finish Gold (Au)
Base Number Matches 2 2

Compare HMC-ALH444 with alternatives

Compare TGA8310-SCC with alternatives