FM4748 vs CLL4742D feature comparison

FM4748 Rectron Semiconductor

Buy Now Datasheet

CLL4742D Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RECTRON LTD CENTRAL SEMICONDUCTOR CORP
Package Description R-PDSO-C2 MELF-2
Pin Count 2 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-C2 O-LELF-R2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 22 V 12 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form C BEND WRAP AROUND
Terminal Position DUAL END
Voltage Tol-Max 10% 1%
Working Test Current 11.5 mA 21 mA
Base Number Matches 17 7
Part Package Code MELF
Case Connection ISOLATED
Dynamic Impedance-Max 9 Ω
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C

Compare FM4748 with alternatives

Compare CLL4742D with alternatives