FM25CL64-S vs CY15B064J-SXA feature comparison

FM25CL64-S Ramtron International Corporation

Buy Now Datasheet

CY15B064J-SXA Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ENHANCED MEMORY SYSTEMS INC INFINEON TECHNOLOGIES AG
Part Package Code SOIC
Package Description , SOIC-8
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Base Number Matches 1 2
Rohs Code Yes
Factory Lead Time 2 Days
Samacsys Manufacturer Infineon
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.889 mm
Memory Density 65536 bit
Memory IC Type MEMORY CIRCUIT
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 8
Number of Words 8192 words
Number of Words Code 8000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8KX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.727 mm
Supply Voltage-Max (Vsup) 3.65 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.8985 mm

Compare FM25CL64-S with alternatives

Compare CY15B064J-SXA with alternatives