CY15B064J-SXA vs MB85RS64APNF-G-JNERE1 feature comparison

CY15B064J-SXA Infineon Technologies AG

Buy Now Datasheet

MB85RS64APNF-G-JNERE1 FUJITSU Semiconductor Limited

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG FUJITSU SEMICONDUCTOR AMERICA INC
Package Description SOIC-8 SOP,
Reach Compliance Code compliant unknown
Factory Lead Time 2 Days
Samacsys Manufacturer Infineon
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 4.889 mm 5.05 mm
Memory Density 65536 bit 65536 bit
Memory IC Type MEMORY CIRCUIT FRAM
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8KX8 8KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.727 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.65 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.8985 mm 3.9 mm
Base Number Matches 2 2
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.32.00.71
Clock Frequency-Max (fCLK) 20 MHz
Data Retention Time-Min 10
Endurance 10000000000 Write/Erase Cycles
Package Equivalence Code SOP8,.25
Parallel/Serial SERIAL
Serial Bus Type SPI
Standby Current-Max 0.00005 A
Standby Voltage-Min 3 V
Supply Current-Max 0.01 mA
Write Protection HARDWARE

Compare CY15B064J-SXA with alternatives

Compare MB85RS64APNF-G-JNERE1 with alternatives