FM25CL64-S vs FM25CL64-STR feature comparison

FM25CL64-S Ramtron International Corporation

Buy Now Datasheet

FM25CL64-STR Ramtron International Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ENHANCED MEMORY SYSTEMS INC RAMTRON INTERNATIONAL CORP
Part Package Code SOIC SOIC
Package Description , SOP,
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Base Number Matches 2 1
Additional Feature ALSO OPERATES AT 18MHZ FROM 2.7-3.0V SUPPLY; UNLIMITED READ/WRITE CYCLES
Clock Frequency-Max (fCLK) 20 MHz
Data Retention Time-Min 45
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Memory Density 65536 bit
Memory IC Type FRAM
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 8192 words
Number of Words Code 8000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8KX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type SPI
Standby Current-Max 0.000001 A
Standby Voltage-Min 2.7 V
Supply Current-Max 0.007 mA
Supply Voltage-Max (Vsup) 3.65 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
Write Protection HARDWARE/SOFTWARE

Compare FM25CL64-S with alternatives

Compare FM25CL64-STR with alternatives