FM25040-P vs AT88SC0808CA-TH feature comparison

FM25040-P Ramtron International Corporation

Buy Now Datasheet

AT88SC0808CA-TH Atmel Corporation

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ENHANCED MEMORY SYSTEMS INC ATMEL CORP
Part Package Code DIP TSSOP
Package Description , TSSOP, TSSOP8,.25
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Base Number Matches 3 2
Rohs Code Yes
parentfamilyid 1452706
kg CO2e/kg 12
Average Weight (mg) 40.65
CO2e (mg) 487.8
Category CO2 Kg 12
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2016-06-20
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01a
Data Retention Time-Min 10
Endurance 100000 Write/Erase Cycles
I2C Control Byte 1011CCCC
JESD-30 Code R-PDSO-G8
Length 4.4 mm
Memory Density 8192 bit
Memory IC Type MEMORY CIRCUIT
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 1024 words
Number of Words Code 1000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1KX8
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Serial Bus Type I2C
Standby Current-Max 0.0001 A
Supply Current-Max 0.005 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 3 mm
Write Protection SOFTWARE

Compare FM25040-P with alternatives

Compare AT88SC0808CA-TH with alternatives