FM24C04S vs FM25040-P feature comparison

FM24C04S Ramtron International Corporation

Buy Now Datasheet

FM25040-P Ramtron International Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RAMTRON INTERNATIONAL CORP ENHANCED MEMORY SYSTEMS INC
Part Package Code SOIC DIP
Package Description SOP, SOP8,.25 ,
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Clock Frequency-Max (fCLK) 0.4 MHz
Data Retention Time-Min 10
Endurance 10000000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Memory Density 4096 bit
Memory IC Type FRAM
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 512 words
Number of Words Code 512
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 512X8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type I2C
Standby Current-Max 0.00001 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.0005 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
Write Protection HARDWARE
Base Number Matches 1 1

Compare FM24C04S with alternatives

Compare FM25040-P with alternatives