FM24C04-PS
vs
AT88SC0104CA-WI88SC0104
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
ATMEL CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.71
|
Access Time-Max |
3500 ns
|
|
JESD-30 Code |
R-PDIP-T8
|
|
Memory Density |
4096 bit
|
1024 bit
|
Memory IC Type |
NON-VOLATILE SRAM
|
MEMORY CIRCUIT
|
Memory Width |
8
|
8
|
Number of Terminals |
8
|
|
Number of Words |
512 words
|
128 words
|
Number of Words Code |
512
|
128
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
512X8
|
128X8
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP8,.3
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Standby Current-Max |
0.00006 A
|
|
Supply Current-Max |
0.0001 mA
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
3 V
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
WAFER
|
Package Description |
|
,
|
Number of Functions |
|
1
|
Operating Mode |
|
SYNCHRONOUS
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
2.7 V
|
|
|
|
Compare AT88SC0104CA-WI88SC0104 with alternatives