Part Details for AT88SC0104CA-WI88SC0104 by Atmel Corporation
Overview of AT88SC0104CA-WI88SC0104 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT88SC0104CA-WI88SC0104
AT88SC0104CA-WI88SC0104 CAD Models
AT88SC0104CA-WI88SC0104 Part Data Attributes
|
AT88SC0104CA-WI88SC0104
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT88SC0104CA-WI88SC0104
Atmel Corporation
Memory Circuit, 128X8, CMOS, WAFER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | WAFER | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Memory Density | 1024 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL |
Alternate Parts for AT88SC0104CA-WI88SC0104
This table gives cross-reference parts and alternative options found for AT88SC0104CA-WI88SC0104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC0104CA-WI88SC0104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.