FM2100-HF-W
vs
L2F2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RECTRON LTD
SURGE COMPONENTS INC
Package Description
SMB, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2018-10-13
Additional Feature
LOW LEAKAGE CURRENT
LOW LEAKAGE CURRENT, TR, 7 INCH: 3000
Application
GENERAL PURPOSE
FAST RECOVERY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.85 V
1.3 V
JESD-30 Code
R-PDSO-C2
R-PDSO-F2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
60 A
60 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Current-Max
2 µA
5 µA
Reverse Test Voltage
100 V
100 V
Surface Mount
YES
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
C BEND
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Rohs Code
Yes
Breakdown Voltage-Min
100 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
AEC-Q101
Reverse Recovery Time-Max
0.15 µs
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare FM2100-HF-W with alternatives