FM2100-HF-W
vs
UF20B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
RECTRON LTD
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description
SMB, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Date Of Intro
2018-10-13
Additional Feature
LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.85 V
1 V
JESD-30 Code
R-PDSO-C2
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
60 A
60 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Current-Max
2 µA
Reverse Test Voltage
100 V
Surface Mount
YES
NO
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
C BEND
WIRE
Terminal Position
DUAL
AXIAL
Base Number Matches
1
2
Rohs Code
Yes
JEDEC-95 Code
DO-15
Peak Reflow Temperature (Cel)
260
Reverse Recovery Time-Max
0.05 µs
Compare FM2100-HF-W with alternatives
Compare UF20B with alternatives