FM1200L-T
vs
P3A
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
RECTRON LTD
|
VOLTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8532.30.00.90
|
Additional Feature |
HIGH RELIABILITY
|
|
Application |
GENERAL PURPOSE
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
Forward Voltage-Max (VF) |
0.85 V
|
|
JESD-30 Code |
R-PDSO-C2
|
|
JESD-609 Code |
e3
|
|
Non-rep Pk Forward Current-Max |
40 A
|
|
Number of Elements |
1
|
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Output Current-Max |
1 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Rep Pk Reverse Voltage-Max |
200 V
|
|
Reverse Current-Max |
200 µA
|
|
Reverse Test Voltage |
200 V
|
|
Surface Mount |
YES
|
NO
|
Technology |
SCHOTTKY
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
C BEND
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
1
|
4
|
Package Description |
|
,
|
Adjuster Orientation |
|
VERTICAL
|
Capacitance-Max |
|
4.5 pF
|
Capacitance-Min |
|
0.8 pF
|
Capacitor Type |
|
VARIABLE CAPACITOR
|
Dielectric Material |
|
SAPPHIRE
|
Manufacturer Series |
|
P
|
Mounting Feature |
|
PANEL MOUNT
|
Multi-turn |
|
1
|
Operating Temperature-Min |
|
-55 °C
|
Rated (DC) Voltage (URdc) |
|
750 V
|
Terminal Shape |
|
SPECIAL
|
|
|
|
Compare FM1200L-T with alternatives